Manufacturer Part #
PKMCS0909E4000-R1
PK Series 9 x 9 mm 4 KHz 65 dBA Surface Mount Piezo Buzzer
Product Specification Section
Murata PKMCS0909E4000-R1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PKMCS0909E4000-R1 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 65dB |
Rated Voltage: | 12.5V |
Frequency: | 4kHz |
Dimension: | H 1.9mm x L 9mm x W 9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.335
4,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount