text.skipToContent text.skipToNavigation

Manufacturer Part #

PKM13EPYH4002-B0

PK Series 3 V 70 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2427
Product Specification Section
Murata PKM13EPYH4002-B0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  7.4mm x D  12.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
50,414
Germany (Online Only):
50,414
93,060
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1980
Multiple Of:
1980
Total
$613.80
USD
Quantity
Web Price
1,980
$0.31
3,960
$0.305
5,940
$0.30
9,900
$0.295
19,800+
$0.29