text.skipToContent text.skipToNavigation

Manufacturer Part #

PKLCS1212E40A1-R1

3 V 75 dB 4 KHz Surface Mount Piezoelectric Sound Component Sounder

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2243
Product Specification Section
Murata PKLCS1212E40A1-R1 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  3mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$400.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
5,000+
$0.38