text.skipToContent text.skipToNavigation
Product Specification Section
Murata PKLCS1212E4001-R1 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Frequency: 4kHz
Dimension: H  3mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
98,000
USA:
2,000
Germany (Online Only):
96,000
248,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A