Manufacturer Part #
PK-20A35EWQ
PK-20A35EWQ 95 dB 12 V 3500 Hz Panel Mount Piezo Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PK-20A35EWQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PK-20A35EWQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 95dB |
| Rated Voltage: | 12V |
| Frequency: | 3500Hz |
| Dimension: | H 25mm x D 28mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
4
$5.86
15
$5.80
40
$5.76
100
$5.71
250+
$5.64
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Panel Mount