text.skipToContent text.skipToNavigation

Manufacturer Part #

PF-21A31PQ

PF Series 85 dB 12 VDC 3 kHz Through Hole Piezo Pulse Fast Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Mallory PF-21A31PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 12V
Frequency: 3kHz
Dimension: H  13.7mm x D  24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
1,072
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.43
USD
Quantity
Unit Price
1
$10.43
5
$10.29
20
$10.17
50
$10.09
125+
$9.94
Product Variant Information section