Manufacturer Part #
P50010-1
P50010-1 Ø50 x 0.38 mm 30 V 1 kHz Piezo Bender
Product Specification Section
DB Unlimited P50010-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited P50010-1 - Technical Attributes
Attributes Table
Type: | Piezo |
Rated Voltage: | 30V |
Frequency: | 1kHz |
Dimension: | H 0.38mm x D 50mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.23
80
$1.21
300
$1.19
500
$1.18
1,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray