Manufacturer Part #
P35029-1
P Series Ø35 x 0.58 mm 30 V 2.9 kHz Brass Plated Piezo Bender
Product Specification Section
DB Unlimited P35029-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited P35029-1 - Technical Attributes
Attributes Table
Type: | Piezo |
Rated Voltage: | 30V |
Frequency: | 2.9kHz |
Dimension: | H 0.58mm x D 35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.985
100
$0.955
375
$0.925
625
$0.915
1,250+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray