Manufacturer Part #
MSO206NR
MSO Series 6 V 30 mA 3.5 kHz Through Hole Audio Piezo Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Mallory MSO206NR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory MSO206NR - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 85dB |
| Rated Voltage: | 2V to 6V |
| Frequency: | 3.5kHz |
| Dimension: | H 13mm x D 23mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
30
USA:
30
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$15.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole