Manufacturer Part #
MA40S4R
Audio Indicators & Alerts 10 mm SENSOR
Product Specification Section
Murata MA40S4R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata MA40S4R - Technical Attributes
Attributes Table
Frequency: | 40kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
90
$1.19
270
$1.18
450
$1.17
1,800
$1.15
2,700+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
90 per Bulk
Mounting Method:
Through Hole