Manufacturer Part #
CT-1205H-SMT-TR
CT Series 12 x 12 x 10 mm 2.4 kHz 5 V SMT Magnetic Buzzer Transducer
Product Specification Section
Same Sky - CUI Devices CT-1205H-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CT-1205H-SMT-TR - Technical Attributes
Attributes Table
Type: | Magnetic |
Sound Level: | 88dB |
Rated Voltage: | 5V |
Frequency: | 2.4kHz |
Current Rating: | 60mA |
Operating Temp Range: | -30°C to +70°C |
Termination Style: | Solder Pads |
Dimension: | H 10mm x L 12.8mm x W 12.8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,600
USA:
17,600
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
320
$0.75
640
$0.74
960
$0.73
1,280
$0.725
1,600+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
320 per Reel
Mounting Method:
Surface Mount