text.skipToContent text.skipToNavigation

Manufacturer Part #

CSS-0575A-SMT-TR

CSS Series 5 x 5 x 2.4mm 3 V 4 kHz 75dB Surface Mount Magnetic Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices CSS-0575A-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 76dB
Rated Voltage: 3V
Frequency: 4kHz
Current Rating: 95mA
Operating Temp Range: -30°C to +70°C
Termination Style: Solder Pads
Dimension: H  2.4mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,575.00
USD
Quantity
Web Price
2,500+
$1.43