
Manufacturer Part #
CPE-502
24 mm, 30 V, 93 dB, 3.3 kHz, Through Hole, Piezo Audio Transducer Buzzer
Product Specification Section
Same Sky - CUI Devices CPE-502 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CPE-502 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 93dB |
Rated Voltage: | 10V |
Frequency: | 3.3kHz |
Current Rating: | 10mA |
Operating Temp Range: | -30°C to +115°C |
Storage Temperature Range: | -40°C to +125°C |
Termination Style: | PC Pin |
Dimension: | H 25.5mm x L 24mm x W 10mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.17
30
$1.15
100
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole