Manufacturer Part #
CMT-4023S-SMT-TR
CMT Series Square 4 x 2 mm 4 kHz 3 V 70 dBA SMT Magnetic Buzzer Transducer
Product Specification Section
Same Sky - CUI Devices CMT-4023S-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CMT-4023S-SMT-TR - Technical Attributes
Attributes Table
Type: | Magnetic |
Sound Level: | 70dBA |
Rated Voltage: | 2V to 4V |
Frequency: | 4kHz |
Impedance: | 14Ω to 20Ω |
Current Rating: | 90mA |
Operating Temp Range: | -20°C to +70°C |
Storage Temperature Range: | -30°C to +80°C |
Termination Style: | Solder Pads |
Dimension: | H 2mm x L 4mm x W 4mm |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
3,000+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount