text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-1603-SMT-TR

CMT Series 25 V 3 mA 4 kHz 70 dB Surface Mount Piezo Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices CMT-1603-SMT-TR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 3V
Frequency: 4kHz
Current Rating: 3mA
Operating Temp Range: -30°C to +70°C
Dimension: H  2.6mm x L  16mm x W  16mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The CMT-1603 is a Piezo Audio Transducer with 70 db sound pressure level and operating temperature ranging between -30°C to 70°C. 

Specifications:

  • Driving circuit - No
  • Rated Voltage (Vo-p) - 25 V
  • Sound Pressure Level (db) - 70
  • Mounting Style - Surface Mount
  • Current Consumption (mA) - 3
  • Operating Temperature (°C) -30 ~ 70
  • Dimensions LxWxH (mm) - 16 x 16 x 2.6
  • Dimensions LxWxH (in) - 0.63 x 0.63 x 0.1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Web Price
1,000
$1.01
2,000+
$0.97