Manufacturer Part #
CD-1206-SMT
CD-1206 Series 2.4 kHz 85dB Ø12 x 9 mm SMT Magnetic Buzzer Transducer
Product Specification Section
Same Sky - CUI Devices CD-1206-SMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CD-1206-SMT - Technical Attributes
Attributes Table
Type: | Magnetic |
Sound Level: | 94dB |
Rated Voltage: | 4V to 8V |
Frequency: | 2400Hz |
Operating Temp Range: | -40°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Termination Style: | Solder Pads |
Dimension: | H 9.5mm x D 12mm |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.05
30
$1.02
100
$0.985
300
$0.965
1,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray