
Manufacturer Part #
AST1575BMATRQ
AST series 7 Vp 85 dB 3650 Hz Surface Mount Sonalert Transducer
Product Specification Section
Mallory AST1575BMATRQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory AST1575BMATRQ - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 85dB |
Rated Voltage: | 7V |
Frequency: | 3650Hz |
Dimension: | H 7.5mm x L 14.8mm x W 14.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
300+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount