RK1631110U1Q in Bulk by Alps Electric | Variable Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RK1631110U1Q

RK163 Series 10 kOhm ±20 % PCB Mount Single-Turn Potentiometer

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alps Electric RK1631110U1Q - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.1W
Rated Voltage: 5V
Insulation Resistance: 100MΩ
Operating Temp Range: -10°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$1,184.40
USD
Quantity
Unit Price
1,200+
$0.987
Product Variant Information section