PT15NV24-202A1010-S in Box by Piher | Variable Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT15NV24-202A1010-S

PT15 Series 2K 15 mm Top Through-Hole 20 % Without Shaft Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT15NV24-202A1010-S - Technical Attributes
Attributes Table
Type: Trimmer
Resistance-Nom: 2kΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5100
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,193.00
USD
Quantity
Unit Price
1
$0.485
50
$0.47
150
$0.46
300
$0.455
1,000+
$0.43
Product Variant Information section