PT10MV10-504A2020-PM in Bag by Piher | Variable Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10MV10-504A2020-PM

PT10 Series 10 mm 500 kOhm ±20 % 0.15 W Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10MV10-504A2020-PM - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 500kΩ
Tolerance (%): ±20%
Rated Power: 0.15W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
1
$0.345
100
$0.345
300
$0.345
1,000
$0.345
3,000+
$0.345
Product Variant Information section