text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10LV10-502A1010-PM-S

PT10 Linear Taper 5Kohm 10% 10mm Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10LV10-502A1010-PM-S - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 5kΩ
Rated Power: 0.15W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$1,500.00
USD
Quantity
Web Price
1,000+
$0.30
Product Variant Information section