PT10LV10-102A2020 in Bag by Piher | Variable Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10LV10-102A2020

PT10 Series 1K 10 mm Top Through-Hole 20 % Without Shaft Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10LV10-102A2020 - Technical Attributes
Attributes Table
Type: Trimmer
Resistance-Nom: 1kΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
1
$0.39
75
$0.38
250
$0.37
750
$0.365
2,500+
$0.345
Product Variant Information section