CSRN2512FT15L0 in Reel by Stackpole Electronics | Variable Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2512FT15L0

Res Thick Film 2512 0.015 Ohm 1% 2W ±200ppm/C Molded SMD Plastic T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Stackpole Electronics CSRN2512FT15L0 - Technical Attributes
Attributes Table
Resistance-Nom: 0.015Ω
Tolerance (%): ±1%
Rated Power: 2W
Temp Coefficient (ppm/C): ±200ppm/°C
Dielectric Withstanding Voltage: 200V
Operating Temp Range: -55°C to +155°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
12,000
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$796.00
USD
Quantity
Unit Price
4,000+
$0.199
Product Variant Information section