
Manufacturer Part #
89PR25KLF
89 Series 3/4 inch Rectangular 25 kOhm ±10 % Multi-Turn Trimming Potentiometer
Product Specification Section
TT Electronics - BI Technologies 89PR25KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 89PR25KLF - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Multi |
Resistance-Nom: | 25kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.75W |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.905
30
$0.88
75
$0.86
200
$0.84
400+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole