89PR20KLF in Box by TT Electronics - BI Technologies | Variable Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

89PR20KLF

89 Series 3/4 inch Rectangular 20 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TT Electronics - BI Technologies 89PR20KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 20kΩ
Tolerance (%): ±10%
Rated Power: 0.75W
Mounting Method: Through Hole
Features & Applications
The 89PR20KLF is a Part of 89 Series 20 KΩ 10% tolerance 3/4 inch square side Rectangular Multiturn Trimming Potentiometer.

Specifications:

  • Standard Resistance Range Ohms : 10 to 2Meg
  • Input Voltage Maximum : 200 Vdc
  • Slider Current Maximum : 100 mA
  • Power Rating Watts : 0.75 at 85°C derating to 0 at 125°C
  • Operating Temperature Range : –55°C to +125°C
  • Dielectric Strength : 1.000 Vrms
  • Insulation Resistance Minimum : 1,000 Megohms
  • Resolution Essentially infinite

 

 

Read More...
Pricing Section
Global Stock:
4,200
USA:
4,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Unit Price
1
$0.875
30
$0.85
75
$0.83
200
$0.81
400+
$0.775
Product Variant Information section