
Manufacturer Part #
89PR1KLF
89 Series 3/4 inch Rectangular 1 kOhm ±10 % Multi-Turn Trimming Potentiometer
Product Specification Section
TT Electronics - BI Technologies 89PR1KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 89PR1KLF - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Multi |
Resistance-Nom: | 1kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.75W |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
15,307
USA:
15,307
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.86
30
$0.835
75
$0.815
200
$0.795
400+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole