
Manufacturer Part #
82PR1KLF
82 Series 1/4 inch Diameter 1 kOhm ±10 % Single-Turn Trimming Potentiometer
Product Specification Section
TT Electronics - BI Technologies 82PR1KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 82PR1KLF - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Single |
Resistance-Nom: | 1kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.5W |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.20
30
$1.19
100
$1.17
300
$1.15
1,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole