
Manufacturer Part #
67XR10KLF
67 Series 3/8 inch Square 10 kOhm ±10 % Multi-Turn Trimming Potentiometer
Product Specification Section
TT Electronics - BI Technologies 67XR10KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 67XR10KLF - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Multi |
Resistance-Nom: | 10kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.5W |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
9,800
USA:
9,800
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.38
25
$1.36
30
$1.36
75
$1.34
100
$1.34
150
$1.33
250
$1.33
400
$1.29
750+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole