
Manufacturer Part #
67WR100KLF
67 Series 3/8 inch Square 100 kOhm ±10 % Multi-Turn Trimming Potentiometer
Product Specification Section
TT Electronics - BI Technologies 67WR100KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 67WR100KLF - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Multi |
Resistance-Nom: | 100kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.5W |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
12,880
USA:
12,880
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.44
25
$1.43
75
$1.41
150
$1.39
400+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole