Manufacturer Part #
25SR10KLF
25 Series 1/4 in Square 10 kOhm Through Hole ±10 % Single-Turn Potentiometer
Product Specification Section
TT Electronics - BI Technologies 25SR10KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 25SR10KLF - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Single |
Resistance-Nom: | 10kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.5W |
Mounting Method: | Through Hole |
Features & Applications
The 25SR10KLF is a part of 25 series 10 kΩ, 10% 1/4" square sealed single turn trimming potentiometer. It has an operating temperature range of -55°C to +125°C.
Features:
- Mechanical Stops - Solid
- Stop Strength - 7 oz.-in. Min. (500 g-cm)
- Torque - 3 oz.-in. Max. (200 g-cm)
- Weight - 0.02 oz. nominal (0.6 grams)
- Dielectric Strength - 900 Vrms
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
48 Weeks
Quantity
Web Price
1
$0.90
40
$0.87
150
$0.83
400
$0.80
1,500+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole