Manufacturer Part #
YC358TJK-074K7L
YC358 Series 8 Elements 10 kOhms 5 % Case 8 x 1225 SMD Chip Resistor Network
Product Specification Section
Yageo YC358TJK-074K7L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo YC358TJK-074K7L - Technical Attributes
Attributes Table
No of Elements: | 8 |
Resistance: | 4.7kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 1225 (3263 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0554
8,000
$0.0545
12,000
$0.0539
16,000
$0.0535
20,000+
$0.0523
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount