text.skipToContent text.skipToNavigation

Manufacturer Part #

YC358TJK-072KL

Thin Film Surface Mount Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Yageo YC358TJK-072KL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 2kΩ
Tolerance (%): ±5%
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No of Pins: 16
Dimension: L  6.4mm x W  3.2mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$213.20
USD
Quantity
Unit Price
4,000
$0.0533
8,000
$0.0524
12,000
$0.0519
16,000
$0.0516
20,000+
$0.0504
Product Variant Information section