Manufacturer Part #
YC248-JR-07470RL
YC series 1506 62.5 mW 470 Ω 5 % Tolerance ±200 PPM Resistor Array
Product Specification Section
Yageo YC248-JR-07470RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo YC248-JR-07470RL - Technical Attributes
Attributes Table
No of Elements: | 8 |
Resistance: | 470Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0616 (1640 Metric) |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0107
15,000
$0.0104
25,000
$0.0102
75,000
$0.0098
125,000+
$0.0096
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel