text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-0722RL

YC Series 1506 62.5 mW 22 Ohms 5% ±200 ppm/°C Surface Mount Chip Resistor Array

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Yageo YC248-JR-0722RL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0616 (1640 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260,000
Germany (Online Only):
260,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$135.50
USD
Quantity
Web Price
5,000
$0.0271
15,000
$0.0262
25,000
$0.0258
100,000
$0.0246
150,000+
$0.0239
Product Variant Information section