Manufacturer Part #
YC248-JR-0710KL
YC Series 1506 62.5 mW 10K Ohms 5% ±200 ppm/°C Surface Mount Chip Resistor Array
Product Specification Section
Yageo YC248-JR-0710KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo YC248-JR-0710KL - Technical Attributes
Attributes Table
No of Elements: | 8 |
Resistance: | 10kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0616 (1640 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.012
15,000
$0.0117
25,000
$0.0116
75,000
$0.0113
125,000+
$0.0111
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount