text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-0751KL

YC Series 4 Elements 51 kΩ ±5 % 0.063 W 50 V 0603 x 4 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo YC164-JR-0751KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 51kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
385,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$34.50
USD
Quantity
Unit Price
5,000
$0.0069
15,000
$0.0067
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0062
Product Variant Information section