text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-0747KL

YC164 Series 4 Elements 47 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Yageo YC164-JR-0747KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
USA:
120,000
Germany (Online Only):
80,000
480,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$44.00
USD
Quantity
Web Price
5,000
$0.0088
20,000
$0.0085
50,000
$0.0083
125,000
$0.0081
200,000+
$0.0078
Product Variant Information section