text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-072KL

YC164 Series 4 Elements 2 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo YC164-JR-072KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$33.50
USD
Quantity
Unit Price
5,000
$0.0067
15,000
$0.0065
50,000
$0.0063
100,000
$0.0061
200,000+
$0.0059
Product Variant Information section