
Manufacturer Part #
YC164-FR-071KL
YC series 1206 62.5W 1KΩ 1% tolerance ±200 PPM Array Chip Resistor
Product Specification Section
YAGEO YC164-FR-071KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO YC164-FR-071KL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 1kΩ |
Tolerance (%): | ±1% |
Power Dissipation: | 0.063W |
Type: | Isolated |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +155°C |
No of Pins: | 8 |
Dimension: | L 3.2mm x W 1.6mm x H 0.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
130,000
USA:
130,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.008
15,000
$0.0078
25,000
$0.0077
100,000
$0.0074
150,000+
$0.0072
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount