Manufacturer Part #
YC164-FR-07100KL
YC164 Series 4 Elements 100 kOhms 1% Case 4 x 4 x 0603 SMD Chip Resistor Network
Product Specification Section
Yageo YC164-FR-07100KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo YC164-FR-07100KL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 100kΩ |
Tolerance (%): | ±1% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
55,000
USA:
20,000
Germany (Online Only):
35,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0079
15,000
$0.0077
25,000
$0.0076
100,000
$0.0073
150,000+
$0.0071
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount