Manufacturer Part #
YC162-JR-0720KL
YC162 Series 2 Elements 20 kΩ 0.063 W ±5% ±200 ppm/°C Chip Resistor Array
Product Specification Section
Yageo YC162-JR-0720KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Yageo YC162-JR-0720KL - Technical Attributes
Attributes Table
No of Elements: | 2 |
Resistance: | 20kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 62.5mW |
Type: | Isolated |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0606 (1616 Metric) |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0047
20,000
$0.0045
50,000
$0.0044
125,000
$0.0042
200,000+
$0.004
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount