text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-0768RL

YC124 Series 4 Elements 68 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Yageo YC124-JR-0768RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 68Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750,000
Germany (Online Only):
750,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$56.00
USD
Quantity
Web Price
10,000
$0.0056
30,000
$0.0053
100,000
$0.0051
200,000
$0.0049
400,000+
$0.0047
Product Variant Information section