YC124-FR-0749R9L in Reel by YAGEO | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-FR-0749R9L

YC124 Series 4 Elements 49.9 Ohm ±1 % 0.063 W 0804 Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
YAGEO YC124-FR-0749R9L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 49.9Ω
Tolerance (%): ±1%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520,000
USA:
520,000
630,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$69.00
USD
Quantity
Unit Price
10,000
$0.0069
30,000
$0.0067
50,000
$0.0066
100,000
$0.0065
200,000+
$0.0063
Product Variant Information section