text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-FR-0740R2L

YC124 Series 4 Elements 40.2 Ohm ±1% 0804 Chip Resistor Array

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Yageo YC124-FR-0740R2L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 40.2Ω
Tolerance (%): ±1%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 8m
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$72.00
USD
Quantity
Unit Price
10,000
$0.0072
30,000
$0.007
50,000
$0.0069
100,000
$0.0068
200,000+
$0.0066
Product Variant Information section