Y1485V0004AT0R in Bulk by VPG Foil Resistors | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Y1485V0004AT0R

Y Series 25 V 1 kOhm Surface Mount Metal Foil Resistor Array

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y1485V0004AT0R - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 1kΩ
Tolerance (%): ±0.05%
Power Dissipation: 0.1W
Voltage Rating: 25V
Technology: Metal Foil
Type: Voltage Divider
Temp Coefficient: ±2ppm/°C
Operating Temp Range: -65°C to +125°C
Terminal Pitch: 0.79mm
No of Pins: 3
Dimension: L  4.06mm x W  2.69mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$75.77
USD
Quantity
Unit Price
1
$75.77
3
$74.68
5
$74.17
15
$73.10
25+
$72.16
Product Variant Information section