Manufacturer Part #
Y1485V0001BA0W
Y Series 25 V 10 kOhm Surface Mount Metal Foil Resistor Array
Product Specification Section
VPG Foil Resistors Y1485V0001BA0W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VPG Foil Resistors Y1485V0001BA0W - Technical Attributes
Attributes Table
No of Elements: | 2 |
Resistance: | 10kΩ |
Tolerance (%): | ±0.1% |
Power Dissipation: | 0.05W |
Voltage Rating: | 25V |
Technology: | Metal Foil |
Type: | Voltage Divider |
Temp Coefficient: | ±2ppm/°C |
Operating Temp Range: | -65°C to +125°C |
Terminal Pitch: | 0.79mm |
No of Pins: | 3 |
Dimension: | L 4.06mm x W 2.69mm x H 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$23.75
4
$23.44
15
$23.14
30
$22.98
75+
$22.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount