text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-07680RL

TC164 Series 4 Elements 680 Ohm ±5% Case 4 x 0603 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Yageo TC164-JR-07680RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 680Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$40.50
USD
Quantity
Unit Price
5,000
$0.0081
15,000
$0.0078
25,000
$0.0077
100,000
$0.0075
150,000+
$0.0073
Product Variant Information section