Manufacturer Part #
TC164-JR-0733KL
TC164 Series 4 Resistor 33 kOhm ±5% Case 1206 SMT Chip Resistor Network
Product Specification Section
Yageo TC164-JR-0733KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo TC164-JR-0733KL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 33kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000
$0.0084
15,000
$0.0082
25,000
$0.008
100,000
$0.0077
150,000+
$0.0075
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount