TC164-JR-072K2L in Reel by YAGEO | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-072K2L

TC Series 0603 62.5 W 2.2 KOhm 5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
YAGEO TC164-JR-072K2L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
170,000
USA:
170,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$62.50
USD
Quantity
Unit Price
5,000
$0.0125
10,000
$0.0123
15,000
$0.0122
25,000
$0.0121
50,000+
$0.0118
Product Variant Information section