text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF164DJT10K0

RAVF Series 0.063 W 10 kOhms ±5% 50 V Concave Termination Chip Resistor Array

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Stackpole Electronics RAVF164DJT10K0 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 63mW
Voltage Rating: 50V
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
95,000
Germany (Online Only):
85,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$21.00
USD
Quantity
Unit Price
5,000
$0.0042
20,000
$0.0041
75,000
$0.0039
125,000
$0.0038
250,000+
$0.0037
Product Variant Information section